Filter Your Search
1 - 2 of 2 results
|
70IMX7-24-24-8M
Bel Power Solutions
|
Check for Price | No | Obsolete | 70 V | 24 V | 121 V | 40 V | 24 V | 25.2 V | 2 | YES | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 3 % | 1 | CURRENT; OUTPUT OVER VOLTAGE | HYBRID | INDUSTRIAL | 7 W | R-XDSO-G9 | Not Qualified | UL; LGA | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MELCHER | , | unknown | EAR99 | |||||
|
70IMX7-24-24-8M
Bel Fuse
|
Check for Price | No | Active | 70 V | 24 V | 121 V | 40 V | 18 V | 25.2 V | 2 | NO | YES | ADDITIONAL 24V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | INDUSTRIAL | 7 W | R-XDMA-X9 | e0 | Not Qualified | 85 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | DUAL | BEL FUSE INC | 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | compliant | EAR99 |