Filter Your Search
1 - 2 of 2 results
|
70IMX35D12D12-8G
Bel Power Solutions
|
$135.7025 | Yes | Yes | Transferred | 70 V | 12 V | 121 V | 40 V | 10.2 V | 12.6 V | 700 mA | 4 | NO | YES | ADDITIONAL TRIPLE 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 63.5 mm | 76.2 mm | POWER-ONE INC | ROHS COMPLIANT, PACKAGE-17 | compliant | Bel Power Solutions | |||
|
70IMX35D12D12-8G
Bel Fuse
|
Check for Price | Yes | Active | 70 V | 12 V | 121 V | 40 V | 10.2 V | 12.6 V | 700 mA | 4 | NO | YES | ADDITIONAL TRIPLE 12V OUTPUTS AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 3 % | 1 | HYBRID | INDUSTRIAL | 35 W | R-XDMA-T17 | Not Qualified | CE, CSA, EN, IEC, TUV, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 63.5 mm | 76.2 mm | BEL FUSE INC | Module-17 | compliant | EAR99 |