Filter Your Search
1 - 6 of 6 results
|
709279S12PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||||
|
709279S12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||||||||||
|
709279S12PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||
|
IDT709279S12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 100 | |||
|
709279S12PFGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QFP, | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||||
|
IDT709279S12PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 16 | 32KX16 | 5 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 100 |