Filter Your Search
1 - 1 of 1 results
|
709279L12GI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 12 ns | 50 MHz | APPLICATION SPECIFIC SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 340 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | X-CPGA-P108 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | CERAMIC, METAL-SEALED COFIRED | PGA | QFP100,.63SQ,20 | UNSPECIFIED | GRID ARRAY | NO | Matte Tin (Sn) - annealed | PIN/PEG | 500 µm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA-108 | compliant | 3A991.B.2.B | 8542.32.00.41 |