Filter Your Search
1 - 10 of 16 results
|
709269S12PFG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
![]() |
IDT709269S12PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | LFQFP, | compliant | EAR99 | 8542.32.00.41 | QFP | 100 | ||||||||||||
|
709269S12PFGI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||
|
709269S12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 12 ns | DUAL-PORT SRAM | 1 | 16000 | 16.384 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | TQFP-100 | compliant | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||
|
709269S12PFI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 12 ns | 50 MHz | APPLICATION SPECIFIC SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 380 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||
![]() |
IDT709269S12PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | QFP | 100 | ||||
![]() |
709269S12PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | QFP | 100 | ||||
![]() |
IDT709269S12PF8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | QFP | 100 | ||||
![]() |
709269S12PF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | TQFP | 100 | PN100 | ||||
![]() |
IDT709269S12PFI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 16 | 16KX16 | 5 V | 25 ns | 50 MHz | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | COMMON | 1 | 2 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | not_compliant | EAR99 | 8542.32.00.41 | QFP | 100 |