Filter Your Search
1 - 2 of 2 results
|
709179L12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 | ||
|
IDT709179L12PFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 294.912 kbit | 9 | 32KX9 | 5 V | 25 ns | MULTI-PORT SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.32.00.41 |