Filter Your Search
1 - 10 of 129 results
|
173708-0011
Molex
|
$4.6801 Buy | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10118615-708001
Amphenol FCi
|
Check for Price Buy | No | No | Obsolete | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | BOARD CONNECTOR | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
69190-708001ALF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.8 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
87708-0010GG
3M Interconnect
|
Check for Price Buy | Active | 8 | 2 | 1 A | MALE | CABLE | GLASS FILLED POLYESTER | GOLD OVER NICKEL | DIP CONNECTOR | SOLDERED DIRECTLY TO THE BOARD | 1000VAC V | NO | 1 GΩ | 26 AWG | 28 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | PREASSEM CONN | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | GRAY | 0.1 inch | 0.3 inch | NO | ONE | GENERAL PURPOSE | 100u inch | IDC | 0.421 inch | 0.181 inch | 0.488 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.51 | ||||||||||||||||||||||
|
69190-708001A
Amphenol Communications Solutions
|
Check for Price Buy | Active | 8 | 1 | 2.54 mm | 1 | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.095 inch | 0.1 inch | 0.8 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
50167-08001-001
Aces Electronics Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | 80 | 2 | 508 µm | 2 | 55 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 300VAC V | NO | 500 MΩ | POLARIZED HOUSING | e4 | UL | -40 °C | 80 °C | PEG | PLUG | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.318 mm | FLASH inch | SURFACE MOUNT | 0.209 inch | 0.146 inch | 0.941 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
51760-10708001CBLF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 88 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | S80P8 | TIN | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 4.65 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
0932708001
Molex
|
Check for Price Buy | Yes | Yes | Active | 10 | FEMALE | 10 Cycles | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | e3 | UL, CSA | -40 °C | 85 °C | S0P10 | Tin (Sn) | NOT SPECIFIED | NATURAL | YES | LOCKING | ONE | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||
|
91017-08001-005
Aces Electronics Co Ltd
|
Check for Price Buy | Yes | Contact Manufacturer | 80 | 2 | 508 µm | 2 | 50 mΩ | 300 mA | MALE | 50 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 150VAC V | NO | 500 MΩ | POLARIZED HOUSING | e4 | UL | -45 °C | 125 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | NATURAL | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 3.4798 mm | FLASH inch | SURFACE MOUNT | 0.141 inch | 0.086 inch | 0.909 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
10118615-708001TLF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 8 | 1 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | Nickel/Palladium/Gold (Ni/Pd/Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |