Filter Your Search
1 - 4 of 4 results
|
75970-710-07
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | GOLD FLASH OVER NICKEL (50) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
75970-710-07
Amphenol FCi
|
Check for Price | No | Obsolete | GOLD FLASH OVER NICKEL (50) | BOARD STACKING CONNECTOR | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
707100711200000
W+P Products GmbH
|
Check for Price | Contact Manufacturer | 7 | 1 | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 500 MΩ | UL | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | STAGGERED | SURFACE MOUNT | 0.098 inch | 0.25 inch | 0.35 inch | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
75970-710-07LF
Amphenol FCi
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.778 inch | 0.7 inch | 0.124 inch | FCI | unknown | EAR99 | 8536.69.40.40 |