Filter Your Search
1 - 2 of 2 results
|
7064-50B2TH
3M Electronics
|
Check for Price | Yes | Obsolete | 64 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (110) | RIGHT ANGLE | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612, POLARIZED | 1400VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.609 inch | 3.701 inch | 0.114 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | |||
|
7064-50B2TH
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | BOARD | GOLD (15) OVER NICKEL (110) | RIGHT ANGLE | BOARD EURO CONNECTOR | 3M, STANDARD: DIN 41612, POLARIZED | 1400VAC V | NO | 1000 GΩ | POLARIZED HOUSING | YES | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.339 inch | 0.609 inch | 3.701 inch | 0.114 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown |