Parametric results for: 7057B under Wires and Cables

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: 7057b
Select parts from the table below to compare.
Compare
Compare
7057BR001
Alpha Wire
Check for Price Active 1 FLEXIBLE CORD AND FIXTURE WIRE 21 mΩ 150 V 105 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYVINYLCHLORIDE NO 18 AWG TIN 1.73 mm 304.8 mm 7X26 ALPHA WIRE CO compliant
7057BL001
Alpha Wire
Check for Price Active 1 FLEXIBLE CORD AND FIXTURE WIRE 21 mΩ 150 V 105 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYVINYLCHLORIDE NO 18 AWG TIN 1.73 mm 304.8 mm 7X26 ALPHA WIRE CO compliant
7057BK005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 21 mΩ 150 V 105 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYVINYLCHLORIDE NO 18 AWG TIN 1.73 mm 30.48 mm 7X26 ALPHA WIRE CO compliant
7057BR005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 21 mΩ 150 V 105 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYVINYLCHLORIDE NO 18 AWG TIN 1.73 mm 30.48 mm 7X26 ALPHA WIRE CO compliant
7057BL005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 21 mΩ 150 V 105 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.823 mm2 POLYVINYLCHLORIDE NO 18 AWG TIN 1.73 mm 30.48 mm 7X26 ALPHA WIRE CO compliant