Filter Your Search
1 - 1 of 1 results
|
7054BK005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 150 V | STANDARD: MIL-DTL-16878/1 | CSA, MIL, UL | YES | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.12 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | ROHS COMPLIANT | compliant |