Filter Your Search
1 - 1 of 1 results
|
7054/19BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 78 mΩ | 150 V | STANDARD: MIL-W-16878E | CSA; MIL; UL | NO | NO | YES | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.14 mm | 304.8 mm | 19X36 | ALPHA WIRE CO | compliant |