Filter Your Search
1 - 5 of 5 results
|
IDT7052L20PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.41 | |||
|
7052L20PQF
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 225 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, PLASTIC, QFP-132 | 132 | not_compliant | EAR99 | 8542.32.00.41 | PQ132 | |||
|
7052L20PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | MULTI-PORT SRAM | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 132 | PLASTIC/EPOXY | QFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | PQFP | 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | 132 | unknown | EAR99 | 8542.32.00.41 | PQG132 | |||
|
IDT7052L20PQFG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | COMMON | 1 | 4 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 250 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | YES | MATTE TIN | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | 0.950 X 0.950 INCH, 0.140 INCH HEIGHT, GREEN, PLASTIC, QFP-132 | 132 | unknown | EAR99 | 8542.32.00.41 | |||
|
IDT7052L20PQF9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 20 ns | MULTI-PORT SRAM | AUTOMATIC POWER-DOWN | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | YES | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | BQFP, | 132 | compliant | EAR99 | 8542.32.00.41 |