Filter Your Search
1 - 2 of 2 results
|
7047Y7ADBFUL-CSAU622-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Gold (Au) | SOLDER | 12 mm | 19.6 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7047Y7ADBFUL-CSAU622
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | MEDIUM ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 19.6 mm | 19.05 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |