Filter Your Search
1 - 1 of 1 results
|
7044Y4TH2RADBFU612
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | NARROW PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) | SOLDER | 12 mm | 19.6 mm | 15.75 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |