Parametric results for: 7025l17j under SRAMs

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: 7025l17j
Select parts from the table below to compare.
Compare
Compare
IDT7025L17J
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41
IDT7025L17JG
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 2 V 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e3 70 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC QCCJ, 84 compliant EAR99 8542.32.00.41
7025L17JG8
Integrated Device Technology Inc
Check for Price Transferred 17 ns MULTI-PORT SRAM INTEGRATED DEVICE TECHNOLOGY INC , compliant EAR99 8542.32.00.41 2018-01-26
IDT7025L17J8
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE YES PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn85Pb15) J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC LCC PLASTIC, LCC-84 84 not_compliant EAR99 8542.32.00.41
7025L17JG
Integrated Device Technology Inc
Check for Price Transferred 17 ns MULTI-PORT SRAM INTEGRATED DEVICE TECHNOLOGY INC , compliant EAR99 8542.32.00.41 2018-01-26
7025L17J
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC PLASTIC, LCC-84 84 compliant EAR99 8542.32.00.41 PL84
7025L17J8
Integrated Device Technology Inc
Check for Price No No Obsolete 131.072 kbit 16 8KX16 5 V 17 ns MULTI-PORT SRAM INTERRUPT FLAG; AUTOMATIC POWER-DOWN; SEMAPHORE; BATTERY BACKUP COMMON 1 2 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 mA 2 V 260 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQCC-J84 Not Qualified e0 1 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 29.3116 mm 29.3116 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC PLASTIC, LCC-84 84 compliant EAR99 8542.32.00.41 PL84