Filter Your Search
1 - 1 of 1 results
|
7024L25JG8
Integrated Device Technology Inc
|
Check for Price | Transferred | 65.536 kbit | 16 | 4KX16 | 5 V | 25 ns | DUAL-PORT SRAM | INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN | 1 | 4000 | 4.096 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J84 | e3 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 2.54 mm | QUAD | 4.572 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.32.00.41 | 12 | Commercial: +0C to +70C | 2017-07-07 | DRC Conflict Free | CMRT V6.01 |