Filter Your Search
1 - 2 of 2 results
|
70218-299LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.669 inch | 0.622 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
70218-299LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 4 | 2 mm | 4 | 10 mΩ | 1.5 A | MALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.669 inch | 0.622 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |