Parametric results for: 702026.570.02lf under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 70202657002lf
Select parts from the table below to compare.
Compare
Compare
702026.570.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 6.57 Ω 0.02 % 500 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 19 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
702026570.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 657 Ω 0.02 % 500 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 19 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80
7020265.70.02LF
TT Electronics Resistors
Check for Price Yes Obsolete 65.7 Ω 0.02 % 500 mW THROUGH HOLE MOUNT Axial 2 ppm/°C FIXED RESISTOR WIRE WOUND NO 300 V MIL-R-93 145 °C -65 °C Tubular 2 TUBULAR PACKAGE WIRE 800 µm 38.1 mm 6.3 mm 19 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.80