Filter Your Search
1 - 5 of 5 results
|
702021.370.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.37 Ω | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
702021370.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 137 Ω | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70202137001LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 13.7 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
7020213700.1LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.37 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
7020213.70.01LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 13.7 Ω | 0.01 % | 500 mW | THROUGH HOLE MOUNT | Axial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 6.3 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |