Filter Your Search
1 - 3 of 3 results
|
70106120.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 612 Ω | 0.25 % | 330 mW | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70106.120.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.12 Ω | 0.25 % | 330 mW | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
701061.20.25LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 61.2 Ω | 0.25 % | 330 mW | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | 300 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | 800 µm | 38.1 mm | 6.3 mm | 12.7 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |