Parametric results for: 700scfm under Special Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
119.5145.5119.5126133139145.5
-
10151011131415
-
482404896144192240
-
Manufacturer Part Number: 700scf
Select parts from the table below to compare.
Compare
Select Parts Part Number
700S-CF530EJC
Rockwell Automation
700S-CF440DJC
Rockwell Automation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Contact Current(AC)-Max
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact Current(DC)-Max
Relay Function
Relay Action
Relay Type
Coil Operate Voltage(DC)
Coil Release Voltage(DC)
Coil Voltage(DC)-Max
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Operate Time
Release Time
Reference Standard
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Contact/Output Supply Type
Mounting Feature
Sealing
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Physical Dimension
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 10 A 240 V 8PST MOMENTARY CONTROL RELAY 24 V 10A@240VAC CCC; CE; CSA; CUL; EN/IEC; UL e4 AC DIN-RAIL/PANEL MOUNT NO GOLD SNAP-ON 45 mm 81 mm 119.5 mm 119.5mm x 45mm x 81mm ROCKWELL AUTOMATION compliant EAR99
Obsolete 15 A 48 V 24 V 12 A 8PST MOMENTARY CONTROL RELAY 16.8 V 2.4 V 24 V 15A@48VAC 12A@24VDC 70 ms 7 ms CE; CSA; EN; IEC; SUVA; UL; VDE -25 °C 60 °C AC/DC DIN-RAIL MOUNT CORROSION PROOF; IP2X NO SNAP-ON 45 mm 81 mm 145.5 mm 145.5mm x 45mm x 81mm ROCKWELL AUTOMATION compliant EAR99 8536.41.00.50
Compare
700S-CF530EJC
Rockwell Automation
Check for Price Yes Active 10 A 240 V 8PST MOMENTARY CONTROL RELAY 24 V 10A@240VAC CCC; CE; CSA; CUL; EN/IEC; UL e4 AC DIN-RAIL/PANEL MOUNT NO GOLD SNAP-ON 45 mm 81 mm 119.5 mm 119.5mm x 45mm x 81mm ROCKWELL AUTOMATION compliant EAR99
700S-CF440DJC
Rockwell Automation
Check for Price Obsolete 15 A 48 V 24 V 12 A 8PST MOMENTARY CONTROL RELAY 16.8 V 2.4 V 24 V 15A@48VAC 12A@24VDC 70 ms 7 ms CE; CSA; EN; IEC; SUVA; UL; VDE -25 °C 60 °C AC/DC DIN-RAIL MOUNT CORROSION PROOF; IP2X NO SNAP-ON 45 mm 81 mm 145.5 mm 145.5mm x 45mm x 81mm ROCKWELL AUTOMATION compliant EAR99 8536.41.00.50