Filter Your Search
1 - 10 of 18,676 results
|
LP49-SR-70.0M-30D3CE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 30 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 60 °C | SERIES - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||||
|
LP21-44-70.0M-20G3JK
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 70 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 44 pF | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
SM11T-18-70.0M-50K3JH
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 50 ppm | 0.015 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | 75 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR, EMBOSSED, 7/10/13 INCH | 100 µW | e4 | -30 °C | 75 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) - electrolytic | L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
SM13T-18-70.0M-10E1JH
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | 7mm x 5mm x 1.3mm | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT; MIL-STD-883 | 100 µW | -30 °C | 75 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.3mm | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
SM13T-32-70.0M-20K1LK
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 20 ppm | 0.015 % | 5 PPM/FIRST YEAR | 40 Ω | 32 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||
|
EA5070FA16-27.700MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 27.7 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 30 Ω | 16 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
SM13TS-SR-70.0M-50J1LK
Pletronics Inc
|
Check for Price | Yes | Active | 70 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q70.0-MQ1-8-5/50-T3-7OT-PT-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 70 MHz | 5 ppm | 0.005 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | 125 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TRAY | 100 µW | e4 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | L7.9XB3.3XH8.0 (mm)/L0.311XB0.13XH0.315 (inch) | JAUCH QUARTZ GMBH | UM-1, 2 PIN | compliant | 8541.60.00.60 | |||
|
EUCB18-33.700MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 33.7 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | ||
|
SM45-09-70.0M-15G3GH
Pletronics Inc
|
Check for Price | Yes | Not Recommended | 70 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 9 pF | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | 75 °C | PARALLEL - 3RD OVERTONE | AT CUT; TR, 7/10/13 INCH | 1 mW | -20 °C | 75 °C | SURFACE MOUNT | YES | L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.60 |