Filter Your Search
1 - 2 of 2 results
|
ATC700C331FT1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 330 pF | 1.5 kV | 1 % | 2325 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700C(CHIP) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||
|
700C331FT1500I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 330 pF | 1.5 kV | 1 % | 2325 | NP0 | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700C(CHIP) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 |