Filter Your Search
1 - 2 of 2 results
|
700B220GT500XC100
American Technical Ceramics Corp
|
Check for Price Buy | Yes | Transferred | 22 pF | 500 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
700B220GT500XC100
Kyocera AVX Components
|
Check for Price Buy | Yes | Active | 22 pF | 500 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |