Parametric results for: 700b1r5bw500xt under Fixed Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 700b1r5bw500xt
Select parts from the table below to compare.
Compare
Compare
700B1R5BW500XT
Kyocera AVX Components
Check for Price No Active 1.5 pF 500 V 6.6667 % 1111 C0G 6.6667 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20
700B1R5BW500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 1.5 pF 500 V 6.6667 % 1111 C0G 6.6667 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
700B1R5BW500XT
American Technical Ceramics Corp
Check for Price No No Transferred 1.5 pF 500 V 6.6667 % 1111 C0G 6.6667 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20