Parametric results for: 700b180jw500xt1k under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 700b180jw500xt1k
Select parts from the table below to compare.
Compare
Compare
700B180JW500XT1K
American Technical Ceramics Corp
Check for Price No Transferred 18 pF 500 V 5 % 1111 C0G 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
700B180JW500XT1K
Kyocera AVX Components
Check for Price No Active 18 pF 500 V 5 % 1111 C0G 5 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C 175 °C -55 °C 2 SMT TR YES WRAPAROUND 2.59 mm 2.79 mm 2.79 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20