Parametric results for: 700b110fw500xt1k under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 700b110fw500xt
Select parts from the table below to compare.
Compare
Compare
ATC700B110FW500XT
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
700B110FW500XT
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 C0G 1 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
700B110FW500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 C0G 1 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 175 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
ATC700B110FW500XTV
American Technical Ceramics Corp
Check for Price No No Transferred 11 pF 500 V 1 % 1111 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20