Filter Your Search
1 - 4 of 4 results
|
ATC700B0R4CRR1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.4 pF | 1.5 kV | 62.5 % | 1411 | NP0 | 62.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | TR | YES | Silver (Ag) - with Nickel (Ni) barrier | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||
|
700B0R4CRR1500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.4 pF | 1.5 kV | 62.5 % | 1411 | NP0 | 62.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | TR | YES | Silver (Ag) - with Nickel (Ni) barrier | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||
|
ATC700B0R4CRR1500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.4 pF | 1.5 kV | 62.5 % | 1411 | NP0 | 62.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | TR | YES | Silver (Ag) - with Nickel (Ni) barrier | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||
|
700B0R4CRR1500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.4 pF | 1.5 kV | 62.5 % | 1411 | NP0 | 62.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 175 °C | -55 °C | 2 | Radial | TR | YES | Silver (Ag) - with Nickel (Ni) barrier | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |