Filter Your Search
1 - 10 of 122 results
|
B82721A2402N020
TDK Epcos
|
$1.2625 | Yes | Yes | Active | COMMON MODE CHOKE | 700 µH | 30 mΩ | 30 % | NO | 100 kHz | 4 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
B82721K2402N020
TDK Epcos
|
$1.5898 | Yes | Yes | Active | COMMON MODE CHOKE | 700 µH | 30 mΩ | 30 % | NO | 100 kHz | 4 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
DFKF-18-0006
Schurter Electronic Components
|
$4.5743 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 16 mΩ | 50 % | NO | 4 A | 2.5 MHz | RF INDUCTOR | 2 | NO | 100 °C | -25 °C | Rectangular | 4 | PCB Mount | RECTANGULAR PACKAGE | DUAL IN-LINE | FLAT | 3.5 mm | 12.4 mm | 18.2 mm | 17.8 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
74462250007
Wurth Elektronik
|
$4.9033 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 20 mΩ | 30 % | NO | 10 kHz | 4.7 A | 1 | NO | e2 | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | RADIAL | WIRE | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||||||||||||
|
7447019
Wurth Elektronik
|
$5.3416 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 120 mΩ | 20 % | NO | 10 kHz | 5.1 A | POWDERED IRON | 1 | NO | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | e2 | 105 °C | -40 °C | Toroid | 2 | Toroidal | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1 mm | 15 mm | 15 mm | 38 mm | 17.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
1540M13
Hammond Manufacturing
|
$13.2066 | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 420 mΩ | 15 % | NO | 2.25 A | HIGH CURRENT INDUCTOR | 1 | NO | 85 °C | -20 °C | Disk | 2 | Toroidal | DISK PACKAGE | AXIAL | WIRE | 510 µm | 12.7 mm | 31.75 mm | 15.75 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
B82625-B2302-M1
TDK Epcos
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 210 mΩ | 20 % | NO | 100 kHz | 3 A | IRON | POWER INDUCTOR | 2 | NO | e3 | 125 °C | -40 °C | 4 | CYLINDRICAL PACKAGE | Tin (Sn) | DUAL IN-LINE | WIRE | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
4408AF-701M-04
FASTRON GmBH
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 700 µH | 12 Ω | 20 % | 821 kHz | Ferrite | 30 | 3612 | 125 °C | -55 °C | Wirewound | SMT | TR | 2.84 mm | 9.2 mm | 3.2 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 3612 | |||||||||||||||||||||||
|
CD21012-701MA093U
King Core Electronics Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 810 mΩ | 20 % | NO | 1 kHz | 900 mA | 1 | NO | IATF16949 | Cylindrical | 2 | Radial | Tube | CYLINDRICAL PACKAGE | RADIAL | WIRE | 800 µm | 15 mm | 6 mm | 13 mm | 17 mm | KING CORE ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SHB-10-400V
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 700 µH | 50 mΩ | 20 % | NO | 100 kHz | 10 A | FILTER CHOKE | 1 | NO | INDUCTANCE MEASURED AT 1MA DC CURRENT | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | TOKIN CORP | unknown | EAR99 | 8504.50.80.00 |