Filter Your Search
1 - 2 of 2 results
|
ATC700E391MCA3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 390 pF | 3.6 kV | 20 % | 3838 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700E | 700E(CHIP) | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||
|
700E391MCA3600XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 390 pF | 3.6 kV | 20 % | 3838 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 2.5452 kV | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |