Filter Your Search
1 - 1 of 1 results
|
700C-SP7-B60-M7-R-E-H
E-Switch Inc
|
Check for Price | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 5.39 N | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 6.86 mm | 12.7 mm | 13.7 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.33 |