Filter Your Search
1 - 1 of 1 results
|
700C3R9DTN2500XJ36
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.9 pF | 2.5 kV | 12.8205 % | 2325 | C0G | 12.8205 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 5.84 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant |