Filter Your Search
1 - 1 of 1 results
|
700C102GT1000XJ36
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 nF | 1 kV | 2 % | 2325 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TRAY | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.19 mm | 5.84 mm | 6.35 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |