Filter Your Search
1 - 2 of 2 results
|
ATC700C101GP2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 pF | 2.5 kV | 2 % | 2325 | NP0 | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700C | 700C(CHIP) | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 3.68 mm | 5.84 mm | 6.35 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | ||||||
|
700C101GP2500XT
American Technical Ceramics Corp
|
Check for Price | No | Transferred | 100 pF | 2.5 kV | 2 % | 2325 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 3.68 mm | 6.35 mm | 5.84 mm | AMERICAN TECHNICAL CERAMICS CORP | , 2325 | compliant | EAR99 | 8532.24.00.20 |