Filter Your Search
1 - 4 of 4 results
|
ATC700B681FT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 680 pF | 150 V | 1 % | 1111 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC700B681FT150XTV
American Technical Ceramics Corp
|
Check for Price | Transferred | CERAMIC | CERAMIC CAPACITOR | e3 | 2 | Tin (Sn) - with Nickel (Ni) barrier | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
700B681FT150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 680 pF | 150 V | 1 % | 1111 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
700B681FT150XTV
American Technical Ceramics Corp
|
Check for Price | Transferred | 680 pF | 150 V | 1 % | 1111 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , | compliant | EAR99 | 8532.24.00.20 |