Filter Your Search
1 - 2 of 2 results
|
700B560MCA1000XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 56 pF | 1 kV | 20 % | 1111 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | ||
|
ATC700B560MCA1000XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 56 pF | 1 kV | 20 % | 1111 | NP0 | 20 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Gold (Au) - with Nickel (Ni) barrier | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 |