Filter Your Search
1 - 10 of 21 results
|
ATC700B512JMS50XB
American Technical Ceramics Corp
|
Check for Price | Obsolete | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700B(LEADED) | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | Bulk | 2.54 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC700B512JMS50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
700B512JMS50T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | YES | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||
|
ATC700B512JMS50TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | YES | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||
|
700B512JMS50I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | YES | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||
|
700B512JMS50C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC700B512JMS50XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | YES | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||
|
ATC700B512JMS50XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | TR | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
700B512JMS50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | BULK | YES | FLAT | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | 8532.24.00.20 | |||
|
700B512JMS50TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 5.1 nF | 50 V | 5 % | 1411 | NP0 | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | YES | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |