Filter Your Search
1 - 2 of 2 results
|
700B512GCA50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 nF | 50 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||
|
ATC700B512GCA50XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 5.1 nF | 50 V | 2 % | 1111 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |