Parametric results for: 700B1R1BT1500X under Ceramic Capacitors

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: 700b1r1bt1500x
Select parts from the table below to compare.
Compare
Compare
700B1R1BT1500XI
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
700B1R1BT1500X
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 C0G 9.0909 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 175 °C -55 °C 2 SMT Tray YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
700B1R1BT1500XTV
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 C0G 9.0909 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 175 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99 8532.24.00.20
ATC700B1R1BT1500XTV
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC700B1R1BT1500XC
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC700B1R1BT1500X
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC700B1R1BT1500XT
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
700B1R1BT1500XT
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 C0G 9.0909 % SURFACE MOUNT Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 175 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
700B1R1BT1500XC
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % Yes PORCELAIN CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 125 °C -55 °C 2 SMT TR Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99
ATC700B1R1BT1500XI
American Technical Ceramics Corp
Check for Price Yes Transferred 1.1 pF 1.5 kV 9.0909 % 1111 NP0 9.0909 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 MIL-PRF-55681 175 °C -55 °C 2 SMT YES Tin (Sn) - with Nickel (Ni) barrier 2.59 mm 2.79 mm 2.79 mm AMERICAN TECHNICAL CERAMICS CORP , 1111 compliant EAR99