Filter Your Search
1 - 5 of 5 results
|
700B1R0BT500XT1K
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
700B1R0BT500XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
700B1R0BT500XT1K
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
700B1R0BT500XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 1 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
700B1R0BT500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1 pF | 500 V | 10 % | 1111 | C0G | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 |