Filter Your Search
1 - 10 of 21 results
|
700A6R8JTN150TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
ATC700A6R8JTN150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||
|
700A6R8JTN150
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
700A6R8JTN150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC700A6R8JTN150T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
700A6R8JTN150C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | NP0 | 5 % | Yes | PORCELAIN | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||||||||||
|
700A6R8JTN150XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC700A6R8JTN150I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | NP0 | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | |||||||||||
|
ATC700A6R8JTN150XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
700A6R8JTN150XC
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 150 V | 5 % | 0606 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700A | STANDARDS: MIL-PRF-123, MIL-PRF-55681 | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 |