Parametric results for: 700A561FP150X under Ceramic Capacitors

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: 700a561fp150x
Select parts from the table below to compare.
Compare
Compare
ATC700A561FP150XC
American Technical Ceramics Corp
Check for Price No No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC700A STANDARDS: MIL-PRF-123, MIL-PRF-55681 700A 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A561FP150XC
American Technical Ceramics Corp
Check for Price No No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR ATC700A STANDARDS: MIL-PRF-123, MIL-PRF-55681 700A 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A561FP150X
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC700A561FP150XB
American Technical Ceramics Corp
Check for Price No Obsolete 560 pF 150 V 1 % 0606 NP0 1 % CERAMIC CERAMIC CAPACITOR Non-Standard Values Available on Request ATC700A(F,G TOL) 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Bulk Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99
ATC700A561FP150XT
American Technical Ceramics Corp
Check for Price No No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR STANDARDS: MIL-PRF-123, MIL-PRF-55681 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A561FP150XTV
American Technical Ceramics Corp
Check for Price No No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A561FP150XI
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A561FP150XT
American Technical Ceramics Corp
Check for Price No No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
ATC700A561FP150X
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 150 V 1 % 0606 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR MIL-PRF-55681, MIL-PRF-123 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
ATC700A561FP150XI
American Technical Ceramics Corp
Check for Price No Transferred 560 pF 150 V 1 % 0606 NP0 1 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 MIL-PRF-55681 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99