Parametric results for: 700A470JW150XC100 under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 700a470jw150xc100
Select parts from the table below to compare.
Compare
Compare
700A470JW150XC100
American Technical Ceramics Corp
Check for Price No Transferred 47 pF 150 V 5 % 0606 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20 3.59 Military: -55C to +125C 2011-06-20 DRC Conflict Free CMRT V5.12
700A470JW150XC100
Kyocera AVX Components
Check for Price No Active 47 pF 150 V 5 % 0505 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20 3.59 Military: -55C to +125C 2021-01-19 DRC Conflict Free CMRT V6.22