Filter Your Search
1 - 2 of 2 results
|
700A2R2DT150XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 150 V | 22.7273 % | 0606 | C0G | 22.7273 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC700A2R2DT150XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2.2 pF | 150 V | 22.7273 % | 0606 | NP0 | 22.7273 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC700A | 700A | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Tin (Sn) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |