Parametric results for: 700A201GT150XT under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 700a201gt150xt
Select parts from the table below to compare.
Compare
Compare
700A201GT150XT
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 200 pF 150 V 2 % 0606 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant EAR99 8532.24.00.20
700A201GT150XTV
American Technical Ceramics Corp
Check for Price Yes Yes Transferred 200 pF 150 V 2 % 0606 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm AMERICAN TECHNICAL CERAMICS CORP , 0606 compliant EAR99 8532.24.00.20
700A201GT150XT
Kyocera AVX Components
Check for Price Yes Active 200 pF 150 V 2 % 0505 C0G 2 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 1.4 mm 1.4 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.24.00.20