Filter Your Search
1 - 2 of 2 results
|
700A0R7DCA150I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.7 pF | 150 V | 71.4286 % | 0606 | NP0 | 71.4286 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 | ||
|
ATC700A0R7DCA150I
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.7 pF | 150 V | 71.4286 % | 0606 | NP0 | 71.4286 % | Yes | CERAMIC | CERAMIC CAPACITOR | 700A | 30ppm/Cel ppm/°C | e4 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 1.45 mm | 1.4 mm | 1.4 mm | AMERICAN TECHNICAL CERAMICS CORP | , 0606 | compliant | EAR99 |