Filter Your Search
1 - 4 of 4 results
|
IDT7007S25GI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 345 µA | CMOS | INDUSTRIAL | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
7007S25GI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | PGA | PGA, PGA68,11X11 | 68 | ||
|
7007S25GI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 345 µA | CMOS | INDUSTRIAL | S-XPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
IDT7007S25GI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 345 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | PGA | PGA, PGA68,11X11 | 68 |