Filter Your Search
1 - 3 of 3 results
|
IDT7006L45FB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 45 ns | MULTI-PORT SRAM | INTERRUPT FLAG; ARBITER; SEMAPHORE | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 4 mA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.683 mm | 24.0792 mm | 24.0792 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, QFL68,.95SQ | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1990-01-01 | ||||||
|
7006L45FB
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 131.072 kbit | 8 | 16KX8 | 5 V | 45 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 68 | PLASTIC/EPOXY | QFP | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | FPACK | QFP-68 | 68 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | 1992-01-01 | FP68 | ||||||||
|
7006L45FB
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 45 ns | MULTI-PORT SRAM | COMMON | 1 | 2 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 2 V | 340 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-PQFP-G68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 68 | PLASTIC/EPOXY | QFP | QFL68,.95SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 1.27 mm | QUAD | RENESAS ELECTRONICS CORP | FPACK | QFP-68 | 68 | not_compliant | 3A001A2C | 8542320041 | FP68 | Renesas Electronics |