Filter Your Search
1 - 3 of 3 results
|
700671.50.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 71.5 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
70067150.05LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 715 Ω | 0.05 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
700671500.5LF
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 7.15 kΩ | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 200 V | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 600 µm | 38.1 mm | 3.2 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |